Texas Instruments OPA188AID

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA188AID.

Newark

Datasheet34 pages11 years ago
Datasheet34 pages11 years ago

Texas Instruments

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-94.80%

CAD Models

Download Texas Instruments OPA188AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.216
Stock
4,100,420
475,444
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
142 dB
142 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsINA826AID
Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
Texas InstrumentsINA826AIDR
Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA705UA
Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA188AID provided by its distributors.

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-SOIC -40 to 125
Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
2MHz 6uV 160pA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
450μA 800mV/μs 8.8nV/rtHz 2MHz shutdown Rail to Rail 18mA 1 1 ±18V,36V 6μV 160pA Zero-Drift SOIC-8 SMD mount 4.9mm*3.91mm*1.75mm
IC, OP-AMP, 2MHZ, 0.8V/US, 8SOIC; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 2MHz; Vitesse de balayage: 0.8V/µs; Gamme de tension d'alimentation: 4V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches
Ic, Op-Amp, 2Mhz, 0.8V/Us, 8Soic; No. Of Amplifiers:1 Amplifier; Bandwidth:2Mhz; Slew Rate:0.8V/Μs; Supply Voltage Range:4V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA188AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA188AID .