Texas Instruments INA826AID

Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA826AID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Datasheet43 pages13 years ago
Datasheet43 pages14 years ago
Datasheet41 pages14 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Arrow Electronics

Arrow.cn

Inventory History

3 month trend:
-92.17%

CAD Models

Download Texas Instruments INA826AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 2.673
Stock
307,642
680,097
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
-
Input Offset Voltage (Vos)
150 µV
40 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
2.7 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA342UA
Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA342UAG4
Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA344UAG4
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA826AID provided by its distributors.

Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125
Texas Instruments Instrumentation Amplifier, Dual/Single, SMD, 150μV Offset, 8-Pin, Rail-to-Rail Output, SOIC
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC
1MHz Inst Amp, 1-Ch, 18nV/¡ÌHz, 100k¦¸, 1.35-36V, SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA826AID .