Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA188AIDBVT

Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125
$ 1.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA188AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet13 pages13 years ago

Newark

HQonline

Arrow.cn

Inventory History

3 month trend:
-9.49%

CAD Models

Download Texas Instruments OPA188AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.652
$ 1.406
Stock
549,487
507,968
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
142 dB
142 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD8628ARTZ-R2
ROHS3Compliant EAR99 AD8628 Cut Tape (CT) op amp amplifier circuit 2.9mm 30pA 5muV 2500kHz
MicrochipMCP6L71T-E/OT
MCP6L71 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
STMicroelectronicsTSV321RILT
TSV321 Series 6 V 1.4 MHz Rail-to-Rail Low-Power Operational Amplifier -SOT-23-5
STMicroelectronicsTSV321RAILT
TSV321 Series 6V 1.4MHz Single Rail to Rail Low Power Operational Amp - SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA188AIDBVT provided by its distributors.

Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5
Precision Amplifiers Prec,Low Noise,RRO 36V 0-Drift Op Amp
Precision Operational Amplifier
Texas Instruments Texas Instruments Operational Amplifier SOT-23encapsulation, 5Pin, 2MHzgain bandwidth product, 36 VSingle supply voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA188AIDBVT .