Texas Instruments OPA1688IDRGT

36V, 10MHz, Low Distortion High Drive Rail-to-Rail Output Audio Operational Amplifiers 8-SON -40 to 85
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1688IDRGT.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments OPA1688IDRGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 0.934
$ 0.934
Stock
61,273,044
598,576
598,576
Authorized Distributors
4
4
4
Case/Package
QFN
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1688IDRGT.

Related Parts

Texas InstrumentsTHS4531IRUNR
Ultra low power 0.25mA, RRO, fully differential amplifier 10-QFN -40 to 125
Texas InstrumentsTLV342SIRUGR
Dual, 5.5-V, 2.2-MHz operational amplifier with shutdown 10-X2QFN -40 to 125
Texas InstrumentsTLV342IRUGR
Dual, 5.5-V, 2.2-MHz operational amplifier 10-X2QFN -40 to 125
Texas InstrumentsINA199A1RSWT
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199A2RSWT
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199A3RSWT
26V, bi-directional current sense amplifier 10-UQFN -40 to 125

Descriptions

Descriptions of Texas Instruments OPA1688IDRGT provided by its distributors.

36V, 10MHz, Low Distortion High Drive Rail-to-Rail Output Audio Operational Amplifiers 8-SON -40 to 85
Audio Amp Headphone 2-CH Stereo Class-AB Automotive 8-Pin WSON EP T/R
0.000616% Rail to Rail 36V Audio SON-8 SMD mount 750μm(height)
OP Amp Dual GP R-R O/P ±18V/36V 8-Pin WSON T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.