Texas Instruments TLV342IRUGR

Dual, 5.5-V, 2.2-MHz operational amplifier 10-X2QFN -40 to 125
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV342IRUGR.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages1 year ago
Datasheet35 pages11 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1602%

CAD Models

Download Texas Instruments TLV342IRUGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.552
Stock
515,562
664,689
Authorized Distributors
3
4
Case/Package
QFN
QFN
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
2.3 MHz
2.3 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV342IRUGR.

Related Parts

Texas InstrumentsTLV342SIRUGR
Dual, 5.5-V, 2.2-MHz operational amplifier with shutdown 10-X2QFN -40 to 125
Texas InstrumentsLMV981IRUGR
Single 1.8-V Operational Amplifier with Rail-To-Rail Input and Output and Shutdown 8-X2QFN -40 to 125
Texas InstrumentsINA199A1RSWT
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199A2RSWT
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199A3RSWT
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsOPA1688IDRGT
36V, 10MHz, Low Distortion High Drive Rail-to-Rail Output Audio Operational Amplifiers 8-SON -40 to 85

Descriptions

Descriptions of Texas Instruments TLV342IRUGR provided by its distributors.

Dual, 5.5-V, 2.2-MHz operational amplifier 10-X2QFN -40 to 125
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 10-Pin X2QFN T/R
Dual Op Amp, 2.3MHz GBW, Rail-to-Rail CMOS, QFN
Ic,Operational Amplifier,Dual,Cmos,Llcc,10Pin,Plastic
Op Amp, 75μA(x2 Ch), 1V/μs, 33nV/rtHz@5V, 2.3MHz, Rail-to-Rail, 115mA, 5.5V, 300μV, 1pA, CMOS, QFN, SMD, Adhesive Mount, 350μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.