Texas Instruments INA199A2RSWT

26V, bi-directional current sense amplifier 10-UQFN -40 to 125
$ 0.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199A2RSWT.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages18 years ago

Newark

HQonline

Arrow.cn

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA199A2RSWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.305
Stock
313,956
787,522
Authorized Distributors
5
3
Case/Package
QFN
-
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
Input Offset Voltage (Vos)
150 µV
5 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.5 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
65 µA
65 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA199A1RSWT
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsINA199A3RSWT
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Texas InstrumentsTLV342SIRUGR
Dual, 5.5-V, 2.2-MHz operational amplifier with shutdown 10-X2QFN -40 to 125
Texas InstrumentsTLV342IRUGR
Dual, 5.5-V, 2.2-MHz operational amplifier 10-X2QFN -40 to 125

Descriptions

Descriptions of Texas Instruments INA199A2RSWT provided by its distributors.

26V, bi-directional current sense amplifier 10-UQFN -40 to 125
Op Amp 140dB -0.3V -300mV~26V 26V QFN SMD, Adhesive Mount 500μm H
Current Sense Amp Single 0.03MHz 2.5V to 26V 10-Pin UQFN T/R
IC, CURRENT SHUNT MONITOR, 10UQFN; No. of Amplifiers:1; Input Bias Current:28µA; Input Offset Voltage:150µV; Gain dB Max:100dB; Bandwidth:14MHz; CMRR:120dB; Slew Rate:0.4V/µs; Supply Voltage Range:2.7V to 26V; Supply Current:65µA; Amplifier Case Style:QFN; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:199; Bias Current:28µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.