Texas Instruments OPA1688IDRGR

36V, 10MHz, Low Distortion High Drive Rail-to-Rail Output Audio Operational Amplifiers 8-SON -40 to 85
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1688IDRGR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

HQonline

Farnell

Inventory History

3 month trend:
+18.47%

CAD Models

Download Texas Instruments OPA1688IDRGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 0.977
$ 0.977
Stock
602,576
576,436
576,436
Authorized Distributors
4
1
1
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1688IDRGR.

Related Parts

Texas InstrumentsOPA2172ID
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA2172IDR
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsOPA2172IDGKR
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
MicrochipMCP6022-E/SN
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6022-E/ST
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8
MicrochipMCP6022-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA1688IDRGR provided by its distributors.

36V, 10MHz, Low Distortion High Drive Rail-to-Rail Output Audio Operational Amplifiers 8-SON -40 to 85
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
Op Amp, Dual, 10Mhz, 8V/Us, Wson-8; No. Of Channels:2Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:± 2.25V To ± 18V, 4.5V To 36V; Ic Case/Package:Wson; No. Of Pins:8Pins; Amplifier Type:Audio; Input Bias Current:10Parohs Compliant: Yes |TEXAS INSTRUMENTS OPA1688IDRGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1688IDRGR .