Texas Instruments MC33078D

Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85
$ 0.532
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC33078D.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-1.61%

CAD Models

Download Texas Instruments MC33078D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.211
$ 0.211
Stock
12,948,410
1,124,832
1,124,832
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
16 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.05 mA
2.05 mA
2.05 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC33078D.

Related Parts

Texas InstrumentsMC33078DR
Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85
Texas InstrumentsMC33078DRE4
Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85
Texas InstrumentsMC33078DG4
Dual High-Speed Low-Noise Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MC33078D provided by its distributors.

Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85
DUAL/QUAD LOW NOISE OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC Tube
Amplifiers - Operational Dual Hi-Sp Lo-Noise Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.