Texas Instruments OPA1632DR

ROHS3Compliant EAR99 OPA1632 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 15V 180000kHz
$ 1.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1632DR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.34%

CAD Models

Download Texas Instruments OPA1632DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.828
$ 2.84
$ 2.84
Stock
657,417
214,275
214,275
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
180 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA1632D
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin SOIC Tube
Texas InstrumentsTHS4130ID
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4131CD
Texas Instruments Dual/Single Supply Differential Amplifier, 8-Pin, Single Channel, SMD, SOIC

Descriptions

Descriptions of Texas Instruments OPA1632DR provided by its distributors.

ROHS3Compliant EAR99 OPA1632 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 15V 180000kHz
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin SOIC T/R / IC OPAMP AUDIO 180MHZ 8SOIC
Fully Differential I/O Audio Amplifier 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.