Texas Instruments OPA1632D

Texas Instruments OPA1632D Op-amp buffer amplifier for instrumentation use
$ 2.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1632D.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Arrow Electronics

TME

HQonline

Inventory History

3 month trend:
-25.93%

CAD Models

Download Texas Instruments OPA1632D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 1.828
$ 1.828
Stock
216,328
663,275
663,275
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
180 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsOPA1632DR
ROHS3Compliant EAR99 OPA1632 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 15V 180000kHz
Texas InstrumentsTHS4130CD
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC 0 to 70
Texas InstrumentsTHS4130ID
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA1632D provided by its distributors.

Texas Instruments OPA1632D Op-amp buffer amplifier for instrumentation use
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin SOIC Tube
Fully Differential I/O Audio Amplifier 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO8
Texas Instruments Audio Amplifier, SOIC Package, Audio Type, 8-Pin
SP Amp Differential AMP Single ±16 Volt32 Volt 8-Pin SOIC Tube
Audio Operational Amplifier, 180Mhz, Soic-8; Amplifier Class:Ab; No. Of Channels:1 Channel; Output Power:-; Supply Voltage Range:± 2.5V To ± 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Load Impedance:800Ohm; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1632D
OP AMP, DIFFERENTIAL, 1632, SOIC8; Output Power: -; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: ± 2.5V to ± 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Load Impedance: 800ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2.5V to ± 16V; Amplifier Type: Differential; Bandwidth: 180MHz; Base Number: 1632; Gain dB Max: 1dB; IC Generic Number: 1632; Input Offset Voltage Max: 3mV; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Output Power (Pout): -000mW; Slew Rate: 50V/µs; Supply Voltage + Nom: 15V; Supply Voltage Max: 16V; Supply Voltage Min: 2.5V; THD + N: 0.0003% @ 600ohm, VS=± 15V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1632D .