Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA1632DGNG4

Fully Differential I/O Audio Amplifier 8-HVSSOP -40 to 85
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1632DGNG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Newark

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA1632DGNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.17
Stock
141,273
307,504
Authorized Distributors
1
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
50 V/µs
50 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTHS4130CDGN
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70
Texas InstrumentsTHS4130CDGNR
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP 0 to 70
Texas InstrumentsTHS4130IDGN
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA1632DGNG4 provided by its distributors.

Fully Differential I/O Audio Amplifier 8-HVSSOP -40 to 85
Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO8
0.000022% Differential 5V 32V 180MHz Audio HVSSOP-8 SMD mount 3mm*3mm*1.02mm
High Speed Op-Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1632DGNG4.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1632DGNG4.