Texas Instruments OPA141AID

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
$ 1.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA141AID.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA141AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.818
$ 1.49
Stock
10,818,868
432,696
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.07 dB
137.07 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA141AID.

Related Parts

Texas InstrumentsOPA1641AID
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85
Texas InstrumentsOPA1641AIDR
0.00005% @ 2kΩ Rail-to-Rail 4.5V-18V Audio Op Amp, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsOPA140AID
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA141AID provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125
IC, OP AMP, JFET, 10MHZ, SGL, 8SOIC; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 10MHz; Vitesse de balayage: 20V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre
Ic, Op Amp, Jfet, 10Mhz, Sgl, 8Soic; No. Of Amplifiers:1 Amplifier; Bandwidth:10Mhz; Slew Rate:20V/Μs; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA141AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA141AID .
  • OPA141AID.