Texas Instruments OPA1641AID

Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1641AID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

LCSC

element14 APAC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments OPA1641AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.452
$ 1.003
Stock
356,214
528,672
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.08 dB
137.08 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1641AID.

Related Parts

Texas InstrumentsOPA141AID
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsOPA141AIDR
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsTLC071ID
Single, 16-V, 10-MHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA1641AID provided by its distributors.

Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 3500uV Offset-Max, JFET, PDSO8
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC Tube
OP Amp Single GP R-R O/P ±18V/36V 8-Pin SOIC
Ic, Op Amp, J-Fet, 11Mhz, 8So; |Texas Instruments OPA1641AID
IC, OP-AMP, 11MHZ, 20V/ us, SOIC-8
Texas Instruments audio op amp, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
High-Performance, JFET-Input AUDIO OPERATIONAL AMPLIFIERS
IC OPAMP AUDIO 11MHZ RRO 8SOIC
ROHS3Compliant EAR99 OPA1641 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 0.00002muA 3.5mV 11000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1641AID .
  • OPA1641AID.