Texas Instruments OPA141AIDR

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA141AIDR.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments OPA141AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.818
Stock
422,768
10,792,511
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.07 dB
137.07 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA141AIDR.

Related Parts

Texas InstrumentsOPA1641AID
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85
Texas InstrumentsOPA1641AIDR
0.00005% @ 2kΩ Rail-to-Rail 4.5V-18V Audio Op Amp, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsTLC071ID
Single, 16-V, 10-MHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA141AIDR provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125
Op Amp, J-FET Input, Rail-to-Rail, 1-Ch, 10MHz, 120dB, 36mA, ±18V/36V, 1mV, 2pA, SOIC-8, SMD, Adhesive Mount
10MHz JFET Op Amp, 1.8mA, 18V, 120dB CMRR, 1mV Vos, 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.