Texas Instruments OPA140AID

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
$ 3.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA140AID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+112%

CAD Models

Download Texas Instruments OPA140AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.075
$ 2.334
Stock
365,445
534,165
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
126 dB
126 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA1641AID
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85
Texas InstrumentsOPA1641AIDR
0.00005% @ 2kΩ Rail-to-Rail 4.5V-18V Audio Op Amp, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsOPA141AID
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA140AID provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 120uV Offset-Max, JFET, PDSO8
Texas Instruments Texas Instruments Operational Amplifier SOICencapsulation, 8Pin, 11MHzgain bandwidth product, 36 VSingle supply voltage
OP AMP, JFET, 11MHZ, SINGLE, 8SOIC; No. of Amplifiers:1 Amplifier; Bandwidth:11MHz; Slew Rate:20V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.25V to ± 18V; Base Number:140; No. of Amplifiers:1Amplifiers; Op Amp Type:JFET; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA140AID .
  • OPA140AID.