Texas Instruments OPA140AIDR

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
$ 2.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA140AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+554%

CAD Models

Download Texas Instruments OPA140AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.334
$ 3.075
Stock
462,095
352,586
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
126 dB
126 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA1641AID
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85
Texas InstrumentsOPA1641AIDR
0.00005% @ 2kΩ Rail-to-Rail 4.5V-18V Audio Op Amp, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsOPA141AID
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA140AIDR provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
11MHz Op Amp, 1.8mA, 36V, 126dB CMRR, JFET, Rail-to-Rail, 8-SOIC
Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-SOIC -40 to 125
Precision Operational Amplifier
J-FET Op Amp, 1.8mA, 20V/μs, 8nV/rtHz@±18V, 11MHz, Rail-to-Rail, 36mA, 4.5V~36V, 30μV, 0.5pA, SOIC-8, SMD, Adhesive Mount, 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.