Texas Instruments OP07DPE4

Amplifier; Operational Amplifier; +3 V (min.); 2 ma; 0.6 Mhz (typ.); PDIP; 0 De
$ 2.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OP07DPE4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet16 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet13 pages18 years ago

Upverter

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+486%

CAD Models

Download Texas Instruments OP07DPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.785
$ 2.5
Stock
80,802
106,704
Authorized Distributors
2
1
Case/Package
PDIP
PDIP
Number of Pins
8
-
Number of Circuits
1
-
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsOP07DP
Texas Instruments Op Amp PDIP 8-Pin 600kHz Gain Bandwidth Product 36V Single Supply
Texas InstrumentsOP07CP
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsOP07CPE4
AMPLIFIER; OPERATIONAL AMPLIFIER; + 3 V (MIN); 2 MA; 0.6 MHZ (TYP.); PDIP; 0 DE

Descriptions

Descriptions of Texas Instruments OP07DPE4 provided by its distributors.

AMPLIFIER; OPERATIONAL AMPLIFIER; +3 V (MIN.); 2 MA; 0.6 MHZ (TYP.); PDIP; 0 DE
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP Tube
Low-offset voltage, single operational amplifier with external input offset voltage adjustment 8-PDIP 0 to 70
2.4mA 300mV/μs 10.5nV/rtHz 600kHz Shutdown 1 ±18V, 36V 150μV@±15V 12nA@±15V Low Offset Amp DIP TH 9.81mm × 6.35mm × 4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:0.6MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.