Texas Instruments OP07DP

Texas Instruments Op Amp PDIP 8-Pin 600kHz Gain Bandwidth Product 36V Single Supply
$ 2.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OP07DP.

Newark

Datasheet21 pages11 years ago
Datasheet14 pages13 years ago
Datasheet15 pages13 years ago
Datasheet11 pages22 years ago

Texas Instruments

element14 APAC

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments OP07DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsOP07CP
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsOP07DPE4
AMPLIFIER; OPERATIONAL AMPLIFIER; +3 V (MIN.); 2 MA; 0.6 MHZ (TYP.); PDIP; 0 DE
Texas InstrumentsOP07CPE4
AMPLIFIER; OPERATIONAL AMPLIFIER; + 3 V (MIN); 2 MA; 0.6 MHZ (TYP.); PDIP; 0 DE

Descriptions

Descriptions of Texas Instruments OP07DP provided by its distributors.

Texas Instruments Op Amp PDIP 8-Pin 600kHz Gain Bandwidth Product 36V Single Supply
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP Tube
Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDIP8
Low-offset voltage, single operational amplifier with external input offset voltage adjustment 8-PDIP 0 to 70
Ultra Low Offset Voltage Oper. Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS OP07DP.
Precision Operational Amplifier
OP-AMP, 600KHZ, 0.3V/US, DIP-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 600kHz; Slew Rate: 0.3V/µs; Supply Voltage Range: 6V to 36V; Amplifier Case Style: DIP; No; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-07DP
  • OP07DP .
  • OP07DP.
  • OP07DP..
  • OP07DP...