Texas Instruments OP07CP

PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8
$ 1.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OP07CP.

Farnell

Datasheet21 pages11 years ago
Datasheet13 pages18 years ago
Datasheet22 pages17 years ago

Texas Instruments

Jameco (USA)

Upverter

Newark

Inventory History

3 month trend:
-6.18%

CAD Models

Download Texas Instruments OP07CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.159
$ 1.87
$ 1.87
Stock
856,823
211,223
211,223
Authorized Distributors
3
6
6
Case/Package
PDIP
N
N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
150 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
-
108 dB
108 dB
Common Mode Rejection Ratio
100 dB
126 dB
126 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
-
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsOP07DP
Texas Instruments Op Amp PDIP 8-Pin 600kHz Gain Bandwidth Product 36V Single Supply
Texas InstrumentsOP07DPE4
AMPLIFIER; OPERATIONAL AMPLIFIER; +3 V (MIN.); 2 MA; 0.6 MHZ (TYP.); PDIP; 0 DE
Texas InstrumentsOPA177GP
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments OP07CP provided by its distributors.

PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8
AMPLIFIER; OPERATIONAL AMPLIFIER; + 3 V (MIN); 2 MA; 0.6 MHZ (TYP.); PDIP; 0 DE
Texas Instruments Precision Op Amp, Single Channel, PDIP, Dual Supply, TH, 8-Pin
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP Tube
Low-offset voltage, single operational amplifier with external input offset voltage adjustment 8-PDIP 0 to 70
Integrated Circuit Operational Amplifier: low-offset; CH:1; 0.6MHz; ±18V; 0+70 deg.C; THT; PDIP8
600kHz 1.8nA Single channel DIP-8 Precision Op Amps ROHS
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-07CP
  • OP07-CP
  • OP07CP .
  • OP07CP ..