Texas Instruments OP07CPE4

Amplifier; Operational Amplifier; + 3 V (min); 2 ma; 0.6 Mhz (typ.); PDIP; 0 De
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OP07CPE4.

Newark

Datasheet21 pages11 years ago
Datasheet14 pages14 years ago

Texas Instruments

Upverter

Jameco (USA)

CAD Models

Download Texas Instruments OP07CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.159
$ 1.159
Stock
126,020
856,823
856,823
Authorized Distributors
0
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

Related Parts

Texas InstrumentsOP07CP
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsOP07DP
Texas Instruments Op Amp PDIP 8-Pin 600kHz Gain Bandwidth Product 36V Single Supply
Texas InstrumentsOPA177GP
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments OP07CPE4 provided by its distributors.

AMPLIFIER; OPERATIONAL AMPLIFIER; + 3 V (MIN); 2 MA; 0.6 MHZ (TYP.); PDIP; 0 DE
Low-offset voltage (0.25 mV) single operational amplifier 8-PDIP 0 to 70
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.