Analog Devices OP07CPZ

Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube
$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP07CPZ.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages17 years ago

Analog Devices

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-30.96%

CAD Models

Download Analog Devices OP07CPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.872
$ 1.159
$ 1.159
Stock
414,696
2,283,609
2,283,609
Authorized Distributors
6
3
3
Case/Package
N
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
75 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
108 dB
-
-
Common Mode Rejection Ratio
126 dB
100 dB
100 dB
Min Supply Voltage
3 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP07CPZ.

Related Parts

Analog DevicesOP177GPZ
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube
Analog DevicesOP07DNZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube
Analog DevicesOP275GPZ
ROHS3Compliant EAR99 OP275 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.4muA 9V 9000kHz
Analog DevicesAD8055ANZ
ROHS3Compliant EAR99 AD8055 Tube op amp amplifier circuit 9.27mm 400nA 5V 72dB

Descriptions

Descriptions of Analog Devices OP07CPZ provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube
ULTRALOW OFFSET VOLTAGE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8
ROHS3Compliant EAR99 OP07 Tube op amp buffer circuit 9.27mm 0.009muA 15V 600kHz
Analog Devices Operational Amplifier, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
1.8nA 1 PDIP-8 Operational Amplifier ROHS
Operational Amplifier, Single, 0.6 Mhz, 1, 0.3 V/ S, 3V To 18V, Dip, 8 Rohs Compliant: Yes |Analog Devices, Inc. OP07CPZ .
OP AMP, 0.6MHZ, 0.3V/US, 60UV, PDIP-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 0.6MHz; Slew Rate: 0.3V/µs; Supply Voltage Range: ± 3V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C;
Amplifier Type = Ultra Low Offset Voltage / Gain Bandwidth kHz = 600 / Slew Rate V/us = 0.3 / Input Offset Voltage uV = 30 / Input Bias Current nA = 1.2 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 106 / Power Supply Rejection Ratio (PSRR) uV/V = 5 / Voltage Gain V/mV = 200 / Input Voltage Noise Density nV/√Hz = 10.3 / Supply Current mA = 2.7 / Dual Supply Voltage Min. V = 3 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tube / Length mm = 10.16 / Width mm = 7.62 / Height mm = 4.95 / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-07CPZ
  • OP07CPZ .