Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430G2744IDA38R

16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 38-TSSOP -40 to 85
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2744IDA38R.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet72 pages13 years ago
Datasheet71 pages13 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

TME

Inventory History

3 month trend:
-21.67%

CAD Models

Download Texas Instruments MSP430G2744IDA38R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 2.46
Stock
433,322
223,057
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
24 V
Max Supply Voltage
3.6 V
24 V
Peripherals
-
Brown-out Detect/Reset, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2744IDA38R.

Related Parts

Texas InstrumentsMSP430F2272IDAR
16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 38-TSSOP -40 to 85
Texas InstrumentsMSP430F2252IDAR
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 1 OpAmp, UART/SPI/I2C 38-TSSOP -40 to 85
Texas InstrumentsMSP430F2232IDAR
16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430G2744IDA38R provided by its distributors.

16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 38-TSSOP -40 to 85
MSP430G2x44 Mixed Signal Microcontroller 38-TSSOP -40 to 85
1.8V~3.6V 16MHz 1KB FLASH 32KB Brown-out Detect/Reset,POR,WDT inside 32 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 12x10b 16bit MSP430 CPU16 TSSOP-38 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.