Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430G2231IN14

16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-PDIP -40 to 85
$ 1.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2231IN14.

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments MSP430G2231IN14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2231IN14.

Related Parts

Microchip PIC24FSeries microcontroller, PICkernel, 14needle, PDIPencapsulation, 0CANpassageway
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-14
MicrochipATTINY24A-PU
Microchip ATtiny24ASeries microcontroller, AVRkernel, 14needle, PDIPencapsulation
NXP SemiconductorsMC9RS08KA4CPG
MCU 8-bit RS08 RS08 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin PDIP Rail
NXP SemiconductorsMC9RS08KA8CPG
RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-DIP

Descriptions

Descriptions of Texas Instruments MSP430G2231IN14 provided by its distributors.

16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-PDIP -40 to 85
Texas Instruments MSP430Series microcontroller, 14needle, PDIPencapsulation, 0CANpassageway
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, DIP-14
MCU, 16BIT, MSP430, 16MHZ, DIP-14; Available until stocks are exhausted
MSP430G2x21, MSP430G2x31 Mixed Signal Microcontroller 14-PDIP -40 to 85
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin PDIP Tube
MCU, 16BIT, MSP430, 16MHZ, DIP-14; Product Range: MSP430 Family MSP430G2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's: 10I/O's; Embedded Interface Type: I2C, SPI, USI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430G2x; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430G2xx; MPU Core Size: 16bit; No. of Timers: 1; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC; Program Memory Size: 2KB; Supply Voltage Range: 1.8V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430G2231IN14 .
  • MSP430G2231IN14.