Texas Instruments MSP430FW423IPMR

IC MCU 16BIT 8KB FLASH 64LQFP / MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP T/R
$ 4.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FW423IPMR.

Texas Instruments

Datasheet61 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages19 years ago
Datasheet61 pages12 years ago
Datasheet61 pages15 years ago
Datasheet5 pages19 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments MSP430FW423IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.749
$ 4.343
Stock
237,651
149,818
Authorized Distributors
0
2
Core Architecture
-
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART
UART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FW423IPMR.

Related Parts

Texas InstrumentsMSP430F413IPMR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430F233TPMR
16 MHz MCU with 8KB Flash, 1KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
Texas InstrumentsMSP430F4132IPMR
8MHz 16-bit MCU, 8KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART, LQFP

Descriptions

Descriptions of Texas Instruments MSP430FW423IPMR provided by its distributors.

IC MCU 16BIT 8KB FLASH 64LQFP / MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP T/R
16-bit MCU, 8MHz, 8KB Flash, 256B SRAM, LQFP, Rotary Sensing
Rotary Sensing MCU with scan interface, 8KB Flash,256B SRAM for gas and water metering applications 64-LQFP -40 to 85
1.8V~3.6V 8MHz 2KB FLASH 8KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 48 1.8V 3.6V 8MHz UART Slope A/D 16bit MSP430 CPU16 QFP SMD mount,glue mount 10mm*10mm*1.4mm
Microcontroller (MCU) IC; Controller Family/Series:MSP430; Core Size:16Bit; Memory Size, RAM:4KB; No. of Timers:5; No. of Pins:64; Clock Speed:8MHz; Interface:UART; Leaded Process Compatible:Yes; Package/Case:64-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.