Texas Instruments MSP430F4132IPMR

8MHz 16-bit MCU, 8KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART, LQFP
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4132IPMR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet82 pages11 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-9.10%

CAD Models

Download Texas Instruments MSP430F4132IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 3.698
$ 3.698
Stock
509,119
493,327
493,327
Authorized Distributors
3
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
56
56
56
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4132IPMR.

Related Parts

Texas InstrumentsMSP430F233TPMR
16 MHz MCU with 8KB Flash, 1KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
Texas InstrumentsMSP430FR2032IPMR
16 MHz MCU with 8KB FRAM, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, IR logic, timer 64-LQFP -40 to 85
Texas InstrumentsMSP430F423IPM
8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F4132IPMR provided by its distributors.

8MHz 16-bit MCU, 8KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART, LQFP
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
Microcontrollers (MCU); MSP430F4132IPMR; TEXAS INSTRUMENTS; 512 B; FLASH; 56; 3.6 V
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP T/R
1.8V~3.6V 8MHz 4KB FLASH 8KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 56 1.8V 3.6V 8MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 LQFP-64 SMD mount,glue mount 1.6mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.