Texas Instruments MSP430F413IPMR

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
$ 2.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F413IPMR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet64 pages14 years ago
Datasheet64 pages15 years ago
Datasheet58 pages18 years ago
Datasheet5 pages19 years ago
Technical Drawing2 pages27 years ago

Upverter

LCSC

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-17.51%

CAD Models

Download Texas Instruments MSP430F413IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.485
$ 3.607
Stock
765,453
353,291
Authorized Distributors
3
2
Core Architecture
MSP430
-
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART
UART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F413IPMR.

Related Parts

Texas InstrumentsMSP430F233TPMR
16 MHz MCU with 8KB Flash, 1KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
Texas InstrumentsMSP430FR2032IPMR
16 MHz MCU with 8KB FRAM, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, IR logic, timer 64-LQFP -40 to 85
Texas InstrumentsMSP430FR4133IPMR
16-bit MCU, 16MHz, 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, 52 I/O, LQFP-64

Descriptions

Descriptions of Texas Instruments MSP430F413IPMR provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
8KB 1.8V~3.6V MSP430 8MHz 48 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
Microcontrollers (MCU); MSP430F413IPMR; TEXAS INSTRUMENTS; 256 B; FLASH; 48; 3.6 V
MSP430 8MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP T/R
MSP430 MCU, 16-bit, 8MHz, 2KB Flash, 8KB RAM, 48-Pin, LQFP-64, SMD, Adhesive Mount, 1.6mm H, Brown-out Detect/Reset, LCD, POR, PWM, WDT, UART, A/D 16bit
IC, 16BIT MCU, MSP430, 8MHZ, LQFP-64; Co; IC, 16BIT MCU, MSP430, 8MHZ, LQFP-64; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:8KB; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F413IPMR.