Texas Instruments MSP430F233TPMR

16 MHz MCU with 8KB Flash, 1KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
$ 3.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F233TPMR.

Newark

Datasheet93 pages11 years ago
Datasheet93 pages10 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+11.78%

CAD Models

Download Texas Instruments MSP430F233TPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.961
$ 4.695
$ 4.695
Stock
251,385
431,785
431,785
Authorized Distributors
5
4
4
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
2 kB
2 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
48
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F233TPMR.

Related Parts

Texas InstrumentsMSP430F413IPMR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430FW423IPMR
IC MCU 16BIT 8KB FLASH 64LQFP / MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Texas InstrumentsMSP430F4132IPMR
8 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART, comparator, 144 seg LCD 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F233TPMR provided by its distributors.

16 MHz MCU with 8KB Flash, 1KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
MSP430 16MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-Bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP T/R
1.8V~3.6V 16MHz 1KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFP SMD mount,glue mount 10mm*10mm*1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.