Texas Instruments MSP430FR5724IPWR

8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI/I2C, timer 28-TSSOP -40 to 85
$ 1.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5724IPWR.

Texas Instruments

Datasheet111 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet113 pages13 years ago
Datasheet111 pages13 years ago
Datasheet111 pages13 years ago
Datasheet109 pages14 years ago
Datasheet109 pages14 years ago
Datasheet106 pages14 years ago
Datasheet102 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FR5724IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.342
$ 2.092
$ 2.092
Stock
443,658
444,102
444,102
Authorized Distributors
0
2
2
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
-
-
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
21
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5724IPWR.

Related Parts

Texas InstrumentsMSP430F1232IPWR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85
Texas InstrumentsMSP430F123IPW
8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-TSSOP -40 to 85
Texas InstrumentsMSP430F123IPWR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR5724IPWR provided by its distributors.

8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI/I2C, timer 28-TSSOP -40 to 85
MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 28-Pin TSSOP T/R
2V~3.6V 8MHz 1KB FRAM 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 21 8MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 10x10b 16bit MSP430 CPUXV2 TSSOP-28 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.