Texas Instruments MSP430F123IPWR

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-TSSOP -40 to 85
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F123IPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet414 pages20 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-24.10%

CAD Models

Download Texas Instruments MSP430F123IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 6.278
Stock
409,186
536,157
Authorized Distributors
3
2
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
22
22
Peripherals
POR, PWM, WDT
POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F123IPWR.

Related Parts

Texas InstrumentsMSP430F1132IPWR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-TSSOP -40 to 85
Texas InstrumentsMSP430F1121AIPW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
Texas InstrumentsMSP430F1122IPWR
8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F123IPWR provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP T/R
MSP430 MCU, 8MHz, 2KB Flash, 8KB RAM, 16-bit ADC, SPI, UART, USART, POR, PWM, WDT, TSSOP-28, SMD, 9.7mm × 4.4mm × 1.15mm
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:2; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.