Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430FG4270IDL

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP
$ 5.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4270IDL.

Texas Instruments

Datasheet68 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet66 pages15 years ago
Datasheet64 pages18 years ago
Datasheet871 pages19 years ago
Datasheet10 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FG4270IDL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.119
$ 4.65
Stock
159,143
227,229
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
48
48
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
32
32
Interface
UART
UART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG4270IDL.

Related Parts

Texas InstrumentsMSP430F4270IDL
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, SSOP-48
Texas InstrumentsMSP430F4270IDLR
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP T/R / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F4260IDLR
MCU 16-Bit MSP430F4260 MSP430 RISC 24KB Flash 1.8V to 3.6V 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments MSP430FG4270IDL provided by its distributors.

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin SSOP
8 MHz MCU with 32KB Flash, 256B SRAM, 16-bit sigma-delta ADC, 12-bit DAC, 2 OpAmp, 56 seg LCD 48-SSOP -40 to 85
FIXED-POINT Lead Free ROHS3Compliant GULL WING Microcontroller -40C~85C TA 8MHz 2.79mm 256x 8
1.8V~3.6V 8MHz 2KB FLASH 32KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 32 1.8V 3.6V 8MHz UART A/D 5x16b,D/A 1x12b 16bit MSP430 CPU16 SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
Microcontroller (MCU) IC; Memory Size, RAM:1KB; No. of Timers:2; Clock Speed:8MHz; Interface:UART; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.