Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430FG4260IDL

MCU 16-bit MSP430 MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin SSOP

$ 3.386

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4260IDL.

Texas Instruments

Datasheet68 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet66 pages15 years ago
Datasheet64 pages18 years ago
Datasheet871 pages18 years ago
Datasheet10 pages19 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FG4260IDL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.386
$ 3.724
Stock
145,685
151,159
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
32
32
Interface
UART
UART
Memory Type
FLASH
FLASH
Memory Size
24 kB
24 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG4260IDL.

Related Parts

Texas InstrumentsMSP430F4260IDLR
MCU 16-Bit MSP430F4260 MSP430 RISC 24KB Flash 1.8V to 3.6V 48-Pin SSOP T/R
Texas InstrumentsMSP430F4250IDLR
16KB 1.8V~3.6V MSP430 8MHz 32 SSOP-48-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F4270IDL
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, SSOP-48

Descriptions

Descriptions of Texas Instruments MSP430FG4260IDL provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin SSOP
16-Bit Ultra-Low-Power MCU, 24kB Flash, 256B AM, 16-bit Sigma-Delta A/D, 12-bit D/A, 2 OPAMP, LCD D 48-SSOP -40 to 85
1.8V~3.6V 8MHz 2KB FLASH 24KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 32 A/D 5x16b,D/A 1x12b 16bit MSP430 CPU16 SSOP-48 SMD mount
Microcontroller (MCU) IC; Memory Size, RAM:1KB; No. of Timers:2; Clock Speed:8MHz; Interface:UART; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.