What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430F6720IPNR

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 80-Pin LQFP T/R
$ 3.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6720IPNR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet124 pages11 years ago
Datasheet121 pages13 years ago
Datasheet121 pages13 years ago
Datasheet121 pages14 years ago
Datasheet120 pages14 years ago
Datasheet118 pages14 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments MSP430F6720IPNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.852
$ 4.33
Stock
163,396
73,184
Authorized Distributors
1
3
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
-
52
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F6720IPNR.

Related Parts

Texas InstrumentsMSP430F5529IPNR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
Texas InstrumentsMSP430F5329IPNR
IC MCU 16BIT 128KB FLASH 80LQFP / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F5437AIPN
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80

Descriptions

Descriptions of Texas Instruments MSP430F6720IPNR provided by its distributors.

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 80-Pin LQFP T/R
IC MCU 16BIT 16KB FLASH 80LQFP MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 80-LQFP (12x12)
1.8V~3.6V 25MHz 1KB FLASH 16KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT 52 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 5x10b,2x24b 16bit MSP430 CPUXV2 QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.