Texas Instruments MSP430F5437AIPN

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
$ 7.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5437AIPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages12 years ago
Datasheet105 pages13 years ago
Datasheet104 pages13 years ago
Datasheet104 pages15 years ago
Datasheet104 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-12.29%

CAD Models

Download Texas Instruments MSP430F5437AIPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.676
$ 4.997
$ 4.997
Stock
242,276
282,736
282,736
Authorized Distributors
4
4
4
Core Architecture
MSP430
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
16 kB
16 kB
16 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
67
67
67
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Min Supply Voltage
1.8 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5437AIPN.

Related Parts

Texas InstrumentsMSP430F5335IPZ
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Texas InstrumentsMSP430F6638IPZR
MSP430 20MHz QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Texas InstrumentsMSP430F6438IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments MSP430F5437AIPN provided by its distributors.

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray
25-MHz MCU with 256-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer and HW multiplier 80-LQFP -40 to 85
1.8V-3.6V 25MHz 16KB Flash 256KB SRAM Brown-out Detect/Reset,DMA,POR,PWM,WDT 67-Pin 1-Core 1.8V-3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 16x12b 16-bit MSP430 CPUXV2 QFP SMD 80mm × 80mm × 1.4mm
MCU, 16BIT, MSP430, 25MHZ, LQFP-80; Gamme de produit: MSP430 Family MSP430F5x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 25MHz; Taille de mémoire programme: 256KB; Taille mé
Mcu, 16Bit, Msp430, 25Mhz, Lqfp-80; Product Range:Msp430 Family Msp430F5X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:256Kb; Ram Memory Size:16Kb; No. Of Pins:80Pins; Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5437AIPN
MCU, 16BIT, MSP430, 25MHZ, LQFP-80; Product Range:MSP430 Family MSP430F5x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:25MHz; Program Memory Size:256KB; RAM Memory Size:16KB; No. of Pins:80Pins; MCU Case Style:LQFP; No. of I/O's:67I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F5x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430F5xx; MPU Core Size:16bit; No. of Timers:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:DMA, POR, RTC; Program Memory Size:256KB; Supply Voltage Range:1.8V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5437AIPN .