Texas Instruments MSP430F6720IPN

MSP430F673x, MSP430F672x Mixed Signal Microcontroller 80-LQFP -40 to 85
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6720IPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet124 pages12 years ago
Datasheet121 pages14 years ago
Datasheet121 pages14 years ago
Datasheet120 pages14 years ago
Datasheet118 pages14 years ago
Technical Drawing2 pages27 years ago

Factory Futures

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F6720IPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.14
$ 3.879
Stock
94,676
155,964
Authorized Distributors
2
1
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, SPI, UART
Number of I/Os
52
-
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
-
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F6720IPN.

Related Parts

Texas InstrumentsMSP430F5529IPNR
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Texas InstrumentsMSP430F5329IPNR
IC MCU 16BIT 128KB FLASH 80LQFP / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F5437AIPN
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)

Descriptions

Descriptions of Texas Instruments MSP430F6720IPN provided by its distributors.

MSP430F673x, MSP430F672x Mixed Signal Microcontroller 80-LQFP -40 to 85
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 80-Pin LQFP Tray
MSP430 MCU, 16-bit, 25MHz, 1KB Flash, 16KB RAM, 52-Pin QFP, 1.8V~3.6V, I2C/IrDA/LINbus/SCI/SPI/UART/USART, A/D 5x10b+2x24b, Brown-out Detect/POR/WDT/PWM/DMA/LCD, SMD, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.