Texas Instruments MSP430F5510IPTR

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
$ 3.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5510IPTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet118 pages11 years ago
Datasheet112 pages12 years ago
Datasheet110 pages13 years ago
Datasheet110 pages14 years ago
Datasheet106 pages14 years ago
Datasheet110 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-32.54%

CAD Models

Download Texas Instruments MSP430F5510IPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.127
$ 3.94
Stock
279,357
236,238
Authorized Distributors
3
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
8 kB
6 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Number of I/Os
31
31
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
48
48
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5510IPTR.

Related Parts

Texas InstrumentsMSP430F5310IPTR
25MHz 16-bit MCU, 32KB Flash, 6KB SRAM, 12-ch 10-bit ADC, UART/SPI/I2C, 48-LQFP
Texas InstrumentsMSP430F5310IPT
16 Bit Microcontroller, Mixed Signal, MSP430F5xx, 25 MHz, 32 KB, 6 KB, 48, LQFP
Texas InstrumentsMSP430F5309IPTR
MSP430F530x Mixed Signal Microcontroller 48-LQFP -40 to 85
STMicroelectronicsSTM32L051C6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP Tray
STMicroelectronicsSTM32L051C6T6TR
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU
STMicroelectronicsSTM32L031C6T7
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5510IPTR provided by its distributors.

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
IC MCU 16BIT 32KB FLASH 48LQFP / MIXED SIGNAL MICROCONTROLLER
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP48
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R
25 MHz MCU with 32KB Flash, 4KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 48-LQFP -40 to 85
MSP430 MCU, 25MHz, 6KB Flash, 32KB RAM, 1.8V~3.6V, 31-Pin, LQFP-48, SMD, Adhesive Mount, 1.6mm H, I2C, IrDA, LINbus, SCI, SPI, UART, USART, USB, A/D 8x10b, 16bit, Brown-out Detect/Reset, DMA, POR, PWM, WDT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.