STMicroelectronics STM32L031C6T7

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP T/R
$ 2.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031C6T7.

HQonline

Datasheet118 pages10 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.57%

CAD Models

Download STMicroelectronics STM32L031C6T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.037
$ 1.285
$ 1.285
Stock
97,224
5,675,383
5,675,383
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
32 kB
32 kB
32 kB
RAM Size
8 kB
8 kB
8 kB
Interface
I2C, IrDA, UART, USART
I2C, IrDA, UART, USART
I2C, IrDA, UART, USART
Number of I/Os
38
38
38
Peripherals
RTC
RTC
RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L051C6T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP Tray
STMicroelectronicsSTM32L051C6T6TR
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU
STMicroelectronicsSTM32L053C6T7
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU, USB, LCD
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 32KB Flash 1.8V/3.3V/5V 44-Pin TQFP Tray
MCU 32-Bit S6E1A1 ARM Cortex M0+ RISC 88KB Flash 3.3V/5V 48-Pin LQFP
MCU 32-Bit MB9A420K ARM Cortex M3 RISC 64KB Flash 3.3V/5V 48-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32L031C6T7 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 48-Pin LQFP T/R
Ultra-low-power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
IC MCU 32BIT 32KB FLASH 48LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
1.8V~3.6V 32MHz 8KB FLASH 32KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 38 1 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART 1 x 8 A/D 10x12b 32bit ARM® Cortex®-M0+ QFP SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics