Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F47126IPZ

MCU 16-bit MSP430 RISC 56KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 7.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F47126IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet87 pages12 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F47126IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.504
$ 6.605
$ 6.605
Stock
160,697
261,882
261,882
Authorized Distributors
2
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
RISC
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
72
68
68
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
56 kB
92 kB
92 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F47126IPZ.

Related Parts

Texas InstrumentsMSP430F6459IPZR
MSP430 20MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Texas InstrumentsMSP430F6659IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F2618TZQW
MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR Tray
NXP SemiconductorsS912XEG128J2MAL
16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112

Descriptions

Descriptions of Texas Instruments MSP430F47126IPZ provided by its distributors.

MCU 16-bit MSP430 RISC 56KB Flash 2.5V/3.3V 100-Pin LQFP Tray
16-MHz polyphase metering MCU with 6 sigma-delta ADCs, 160-segment LCD, DMA, 56KB Flash, 4KB RAM 100-LQFP -40 to 85
IC MCU 16BIT 56KB FLASH 100LQFP MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 16MHz 56KB (56K x 8) FLASH 100-LQFP (14x14)
1.8V~3.6V 16MHz 4KB FLASH 56KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 72 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 6x16b 16bit MSP430 CPU16 QFP SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.