Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2618TZQW

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR Tray
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2618TZQW.

Texas Instruments

Datasheet103 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet102 pages14 years ago
Datasheet102 pages15 years ago

Newark

Arrow Electronics

Factory Futures

CAD Models

Download Texas Instruments MSP430F2618TZQW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2618TZQW.

Related Parts

Texas InstrumentsMSP430F47193IPZ
MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F4361IPN
8 MHz MCU with 24KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85
Texas InstrumentsMSP430F5517IPN
25 MHz MCU with Integrated USB Phy, 96KB Flash, 6KB RAM, 32BIT HW Multiplier 80-LQFP -40 to 85
NXP SemiconductorsS912XEG128J2MAL
16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112

Descriptions

Descriptions of Texas Instruments MSP430F2618TZQW provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR Tray
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PBGA113
16-bit Microcontrollers - MCU 16B MCU 92KB Fl 8KB RAM 12B ADC Dual DAC
16 MHz MCU with 116KB FLASH, 8KB SRAM, 12-bit ADC, Dual 12-bit DAC, I2C/SPI/UART, HW Multiplier, DMA 113-BGA MICROSTAR JUNIOR 0 to 0
MCU, 16BIT, 116K FLASH, 113BGA; Controller Family / Series:MSP430; Core Size:16bit; No. of I/O's:64; Program Memory Size:116KB; RAM Memory Size:8192Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Interface:I2C, IrDA, LIN, SPI, SCI, UART; Digital IC Case Style:BGA; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:113; SVHC:No SVHC (18-Jun-2010); Clock Frequency:16MHz; Interface Type:I2C, IrDA, LIN, SPI, UART; Memory Size Flash:116KB; No. of ADC Inputs:8; No. of I/O Lines:64; Package / Case:BGA; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.