Texas Instruments MSP430F47176IPZR

IC Mcu 16 Bit 92KB Flash 100LQFP / Mixed Signal Microcontroller
$ 7.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F47176IPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet87 pages12 years ago
Technical Drawing2 pages27 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F47176IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.266
$ 12.785
$ 12.785
Stock
277,095
216,906
216,906
Authorized Distributors
1
4
4
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
8 kB
8 kB
8 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
68
68
68
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F47176IPZR.

Related Parts

Texas InstrumentsMSP430FG4617IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-100
Texas InstrumentsMSP430FG4616IPZR
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R / IC MCU 16BIT 92KB FLASH 100LQFP
Texas InstrumentsMSP430FG4617IPZR
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F47176IPZR provided by its distributors.

IC MCU 16BIT 92KB FLASH 100LQFP / MIXED SIGNAL MICROCONTROLLER
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100
MCU 32-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R
16-MHz polyphase metering MCU with 6 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 8KB RAM 100-LQFP -40 to 85
1.8V~3.6V 16MHz 8KB FLASH 92KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 68 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 6x16b 16bit MSP430 CPU16 QFP SMD mount,glue mount 14mm*14mm*1.4mm
MCU, 16BIT, MSP430, 16MHZ, LQFP-100; Product Range:MSP430F4X Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:92KB; RAM Memory Size:8KB; No. of Pins:100Pins; MCU Case Style:LQFP; No. of I/O's:68I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:MSP430F4xx; MPU Core Size:16bit; No. of Timers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Brown Out, DMA, POR, WDT; Program Memory Size:92KB; Supply Voltage Range:1.8V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.