Texas Instruments MSP430F4361IPN

8 MHz MCU with 24KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85
$ 6.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4361IPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages11 years ago
Datasheet79 pages16 years ago
Datasheet73 pages18 years ago
Datasheet871 pages19 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F4361IPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.604
$ 5.494
Stock
172,104
235,945
Authorized Distributors
2
0
Core Architecture
RISC
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4361IPN.

Related Parts

Texas InstrumentsMSP430FE427AIPM
8-MHz metering MCU with 3 16-bit sigma-delta ADCs, 128-segment LCD, 32KB Flash, 1KB RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430F6730IPN
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsMSP430F6724IPN
MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 80-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments MSP430F4361IPN provided by its distributors.

8 MHz MCU with 24KB Flash, 1KB SRAM, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 24KB Flash 2.5V/3.3V 80-Pin LQFP Tray
IC MCU 16BIT 24KB FLASH 80LQFP / MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 24KB (24K x 8 + 256B) FLASH 80-LQFP (12x12)
1.8V~3.6V 8MHz 1KB FLASH 24KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 48 1.8V 3.6V 16MHz SPI,UART,USART 16bit MSP430 CPU16 LQFP-80 SMD mount 12mm*12mm*1.4mm
Microcontroller (MCU) IC; Memory Size, RAM:1KB; No. of Timers:5; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.