Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F413IRTDT

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85

$ 3.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F413IRTDT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet64 pages14 years ago
Datasheet64 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet58 pages18 years ago
Datasheet5 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F413IRTDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.077
$ 2.25
$ 2.25
Stock
143,363
365,469
365,469
Authorized Distributors
4
4
4
Case/Package
QFN
VQFN EP
VQFN EP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
48
48
48
Interface
UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F413IRTDT.

Related Parts

Microchip PIC24FJSeries microcontroller, PICkernel, 64needle, QFNencapsulation, 0CANpassageway
Texas InstrumentsMSP430F5507IRGZT
IC MCU 16BIT 32KB FLASH 48QFN / MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin QFN EP T/R
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
MCU 32-Bit EFM32 ARM Cortex M3 RISC 8KB Flash 2.5V/3.3V 64-Pin QFN Tray
NXP SemiconductorsMC9S08GT8ACFDE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 48 Pins, QFN

Descriptions

Descriptions of Texas Instruments MSP430F413IRTDT provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
IC MCU 16BIT 8KB FLASH 64VQFN / MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-VQFN (9x9)
1.8V~3.6V 8MHz 2KB FLASH 8KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 48 1.8V 3.6V 8MHz UART Slope A/D 16bit MSP430 CPU16 QFN SMD mount,glue mount 9mm*9mm*880μm
IC, SM FLASH ULTRA LO PWR MCU; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:8KB; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:Comparator, LCD Driver, SVS, Timer; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (15-Dec-2010); Clock Frequency:8MHz; Flash Memory Size:8KB; Interface:JTAG; Interface:JTAG, UART; Interface Type:UART; No. of I/O's:48; Package / Case:QFN; Peripherals:Comparator, LCD Driver, POR; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.