Texas Instruments MSP430F413IRTDR

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F413IRTDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet63 pages11 years ago
Datasheet64 pages14 years ago
Datasheet64 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet58 pages18 years ago
Datasheet5 pages19 years ago

Upverter

LCSC

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F413IRTDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.608
$ 2.608
Stock
280,690
25,297,353
25,297,353
Authorized Distributors
4
5
5
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART
UART
UART
Number of I/Os
48
48
48
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
VQFN EP
VQFN EP
VQFN EP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F413IRTDR.

Descriptions

Descriptions of Texas Instruments MSP430F413IRTDR provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
IC MCU 16BIT 8KB FLASH 64VQFN / MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-VQFN (9x9)
MSP430 MCU 16-bit 8MHz/16MHz 2KB Flash 8KB RAM 48-Pin VQFNP-64 SMD, Adhesive Mount 9mm × 9mm × 880μm Brown-out Detect LCD POR PWM WDT UART A/D 16bit
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:4; Digital IC Case Style:VQFN; No. of Pins:64; Clock Speed:8MHz; Interface:UART; Leaded Process Compatible:Yes; Package/Case:64-VQFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.