Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16LF1946-I/MR

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

$ 2.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1946-I/MR.

Microchip

Datasheet459 pages9 years ago

Upverter

RS (Formerly Allied Electronics)

TME

Components Direct

CAD Models

Download Microchip PIC16LF1946-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.936
$ 3
$ 3
Stock
99,077
94,062
94,062
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
53
53
53
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
28 kB
28 kB
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
PWM
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16F1946-I/MR; 8bit PIC Microcontroller; 32MHz; 14 kB Flash; 64-Pin QFN
IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,30-CH, 10-BIT A/D, QFN-64
MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16LF1946-I/MR provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - QFN-64
MCU, 8BIT, PIC16, 32MHZ, QFN-64; Product Range: PIC16 Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 512Byte; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's: 54I/O's; Embedded Interface
IC, MCU, 8BIT, 14K FLASH, 64QFN; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:54; Program Memory Size:14KB; EEPROM Memory Size:256Byte; RAM Memory Size:512Byte; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, LCD Controller, PWM, Timer; No. of PWM Channels:5; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (15-Dec-2010); Interface:EUSART, I2C, SPI; Interface:EUSART, I2C, SPI; Peripherals:ADC, Comparator, LCD Driver

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1946-IMR
  • PIC16LF1946I/MR
  • PIC16LF1946IMR