Texas Instruments MSP430F4132IPM

Microcontroller Mcu, 16 Bit, MSP430, 8MHZ, LQFP-64
$ 3.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4132IPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet97 pages11 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F4132IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.273
$ 3.698
$ 3.698
Stock
200,281
392,540
392,540
Authorized Distributors
3
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
32
56
56
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4132IPM.

Related Parts

Texas InstrumentsMSP430F233TPM
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Texas InstrumentsMSP430F423IPM
8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430F233TPMR
16 MHz MCU with 8KB Flash, 1KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430F4132IPM provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-64
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
16 MHz Ultra-Low-Power Microcontroller with 8 KB F AM, 1 KB S AM, 60 IO, 10 ch ADC10, LCD, I Logic 64-LQFP -40 to 85
MSP430 MCU 16-bit 8MHz 4KB Flash 8KB RAM 56-Pin QFP SMD 10mm×10mm×1.4mm I2C IrDA LINbus SCI SPI UART USART Brown-out Detect POR PWM WDT A/D 8x10b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F 4132IPM