Texas Instruments MSP430F233TPM

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
$ 4.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F233TPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago
Datasheet92 pages14 years ago
Datasheet91 pages18 years ago
Technical Drawing2 pages27 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments MSP430F233TPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.634
$ 5.583
$ 5.583
Stock
1,348,514
439,173
439,173
Authorized Distributors
5
4
4
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
2 kB
2 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
48
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F233TPM.

Related Parts

Texas InstrumentsMSP430F413IPMR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430FW423IPMR
IC MCU 16BIT 8KB FLASH 64LQFP / MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Texas InstrumentsMSP430FW423IPM
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments MSP430F233TPM provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP Tray
16 MHz MCU with 8KB Flash, 1KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
IC MCU 16BIT 8KB FLASH 64LQFP / MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10)
MSP430 MCU, 16-bit, 16MHz, 1KB Flash, 8KB RAM, 48-Pin QFP, SMD, 1.8V-3.6V, I2C, IrDA, LINbus, SCI, SPI, UART, USART, A/D 8x12b, Brown-out Detect/Reset, POR, PWM, WDT, 10mm × 10mm × 1.4mm
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Gamme de produit: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16MHz; Taille de mémoire programme: 8KB; Taille mémo
Mcu, 16Bit, Msp430, 16Mhz, Lqfp-64; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:8Kb; Ram Memory Size:1Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F233TPM
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Product Range:MSP430 Family MSP430F2x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:8KB; RAM Memory Size:1KB; No. of Pins:64Pins; MCU Case Style:LQFP; No. of I/O's:48I/O's; Embedded Interface Type:I2C, LIN, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F2x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430F2xx; Flash Memory Size:8KB; MPU Core Size:16bit; No. of ADC Inputs:8; No. of Timers:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +105°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, SVS, Timer; Program Memory Size:8KB; Supply Voltage Range:1.8V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F233TPM .