Texas Instruments MSP430F423IPM

8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85
$ 4.065
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F423IPM.

Farnell

Datasheet47 pages12 years ago
Datasheet46 pages14 years ago
Datasheet42 pages17 years ago

Texas Instruments

element14 APAC

Arrow Electronics

iiiC

Inventory History

3 month trend:
+8.17%

CAD Models

Download Texas Instruments MSP430F423IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.065
$ 6.215
Stock
299,324
259,548
Authorized Distributors
3
1
Core Architecture
-
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
14
14
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F423IPM.

Related Parts

Texas InstrumentsMSP430FE4232IPMR
IC MCU 16BIT 8KB FLASH 64LQFP / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430FE423AIPMR
8 MHz metering MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430FE4232IPM
16-Bit Ultra-Low-Power Microcontroller for Energy Meters, 8KB Flash, 256B AM 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F423IPM provided by its distributors.

8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP Tray
1.8V~3.6V 8MHz 2KB FLASH 8KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 14 1.8V 3.6V 8MHz SPI,UART,USART A/D 3x16b 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.4mm
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:8KB; Memory Size, RAM:256Byte; No. of I/O Pins:14; No. of Timers:3; No. of PWM Channels:3; Clock Speed:16MHz; Interface:SPI, UART ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.