Texas Instruments MSP430F412IPM

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
$ 2.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F412IPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet64 pages14 years ago
Datasheet64 pages15 years ago
Datasheet58 pages18 years ago
Datasheet5 pages19 years ago
Datasheet871 pages19 years ago
Technical Drawing2 pages27 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.59%

CAD Models

Download Texas Instruments MSP430F412IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.258
$ 2.405
Stock
1,459,487
44,637,925
Authorized Distributors
5
3
Core Architecture
-
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART
UART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
-
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F412IPM.

Related Parts

Texas InstrumentsMSP430F233TPM
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
Texas InstrumentsMSP430F233TPMR
16 MHz MCU with 8KB Flash, 1KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
Texas InstrumentsMSP430FR4133IPMR
16-bit MCU, 16MHz, 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, 52 I/O, LQFP-64

Descriptions

Descriptions of Texas Instruments MSP430F412IPM provided by its distributors.

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 4KB Flash 2.5V/3.3V 64-Pin LQFP Tray
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
1.8V~3.6V 8MHz 2KB FLASH 4KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 48 1.8V 3.6V 8MHz UART Slope A/D 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.4mm
IC, MCU, 16BIT, 4K FLASH, LQFP64; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:4 KB; RAM Memory Size:256Byte; Oscillator Type:External, Internal; No. of Timers:3; No. of PWM Channels:3; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:MSP430; Clock Frequency:8MHz; Interface:JTAG; Interface Type:UART; No. of I/O's:48; Package / Case:64-LQFP; Program Memory Size:4KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F412IPM.
  • MSP430F412IPM..