Texas Instruments MSP430F412IPMR

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F412IPMR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet64 pages14 years ago
Datasheet64 pages15 years ago
Datasheet58 pages18 years ago
Datasheet5 pages19 years ago
Datasheet871 pages19 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-12.33%

CAD Models

Download Texas Instruments MSP430F412IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.405
$ 2.258
Stock
217,141
245,112
Authorized Distributors
3
5
Core Architecture
MSP430
-
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
UART
UART
Number of I/Os
48
48
Peripherals
-
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F412IPMR.

Related Parts

Texas InstrumentsMSP430F233TPMR
16 MHz MCU with 8KB Flash, 1KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
Texas InstrumentsMSP430FR4133IPMR
16-bit MCU, 16MHz, 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, 52 I/O, LQFP-64
Texas InstrumentsMSP430FR2032IPMR
16 MHz MCU with 8KB FRAM, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, IR logic, timer 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F412IPMR provided by its distributors.

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 4KB Flash 2.5V/3.3V 64-Pin LQFP T/R
MSP430 16-Bit MCU, 8MHz, 2KB Flash, 4KB RAM, 48-Pin QFP, SMD/Adhesive Mount, 1.8V~3.6V, Brown-out Detect, LCD, POR, PWM, WDT, UART, Slope A/D
Microcontroller (MCU) IC; Memory Size, RAM:512Byte; No. of Timers:4; Digital IC Case Style:LQFP; No. of Pins:64; Clock Speed:8MHz; Interface:UART; Leaded Process Compatible:Yes; Package/Case:64-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.