Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2418TPMR

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10)
$ 9.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2418TPMR.

Official Datasheet20 years ago

Inventory History

3 month trend:
+54.28%

CAD Models

Download Texas Instruments MSP430F2418TPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.863
$ 11.435
Stock
300,254
275,886
Authorized Distributors
2
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
116 kB
116 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2418TPMR.

Related Parts

Texas InstrumentsMSP430F2618TPMR
IC MCU 16BIT 116KB FLASH 64LQFP / MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Texas InstrumentsMSP430F2618TPM
MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 64-Pin LQFP Tray / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F2619TPMR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64

Descriptions

Descriptions of Texas Instruments MSP430F2418TPMR provided by its distributors.

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10)
116KB 1.8V~3.6V MSP430 16MHz 48 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16 MHz MCU with 116KB FLASH, 8KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
Microcontrollers (MCU); MSP430F2418TPMR; TEXAS INSTRUMENTS; 8 kB; FLASH; 48; 3.6 V
MCU 16-Bit MSP430 RISC 116KB Flash 2.5V/3.3V 64-Pin LQFP T/R
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Gamme de produit: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16MHz; Taille de mémoire programme: 116KB; Taille mé
1.8V~3.6V 16MHz 8KB FLASH 116KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART 0KB A/D 8x12b 16bit MSP430 CPU16 LQFP-64 SMD mount,glue mount 1.6mm(height)
Mcu, 16Bit, Msp430, 16Mhz, Lqfp-64; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:116Kb; Ram Memory Size:8Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2418TPMR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2418TPMR .