Texas Instruments MSP430F2418TPM

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 13.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2418TPM.

Texas Instruments

Datasheet103 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet102 pages14 years ago
Datasheet102 pages15 years ago
Datasheet98 pages19 years ago
Technical Drawing2 pages27 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-48.56%

CAD Models

Download Texas Instruments MSP430F2418TPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.31
$ 11.87
Stock
158,113
237,347
Authorized Distributors
3
1
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
8 kB
8 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2418TPM.

Related Parts

Texas InstrumentsMSP430F2618TPMR
IC MCU 16BIT 116KB FLASH 64LQFP / MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Texas InstrumentsMSP430F2618TPM
MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 64-Pin LQFP Tray / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F2619TPMR
16-bit MCU, 16MHz, 120KB Flash, 4KB RAM, 12-bit ADC/DAC, I2C/SPI/UART, 64-LQFP

Descriptions

Descriptions of Texas Instruments MSP430F2418TPM provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 64-Pin LQFP Tray
16 MHz MCU with 116KB FLASH, 8KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
IC MCU 16BIT 116KB FLASH 64LQFP MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10)
MSP430 MCU, 16-bit, 16MHz, 8KB Flash, 116KB RAM, 48-Pin QFP, SMD, 10mm × 10mm × 1.4mm, 1.8V~3.6V, I2C, IrDA, LINbus, SCI, SPI, UART, USART, A/D 8x12b, Brown-out Detect/Reset, DMA, POR, PWM, WDT
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Gamme de produit: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16MHz; Taille de mémoire programme: 116KB; Taille mé

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2418TPM .
  • MSP430F2418TPM.